MS3459W14S-7PX

Heilind Number:AMP6-1879808-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W14S-7PX
ECAD Model:
3D Model

Description:

RP 1J 0.1W 357K 0.1% 15PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W14S-7PX
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:357 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879808-5

Detailed Description

Elevate your electronic projects with our RP 1J precision resistor, meticulously crafted for optimal performance. This high-quality component boasts a power rating of 0.1W and a resistance of 357KΩ, ensuring reliable operation even under demanding conditions. With a tolerance of 0.1% and a low temperature coefficient of 15PPM, you can trust in the accuracy and stability of your circuit. Its compact 0603 size and surface mount design make installation a breeze, while its thin film element guarantees precision in signal processing. Whether you're a seasoned professional or a hobbyist, this resistor is a must-have for achieving exceptional results.