| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1888291-2 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 50 |
| Number of Positions: | 34 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1888291-2 |
| SKU: | AMP6-1888291-2 |
6-1888291-2
Specifications
Detailed Description
Enhance your electronic connections with the FPH-3421T Single-Row Header. Designed for efficiency and durability, this plug connector features a latch for secure mating. With 34 positions in a vertical orientation, it offers ample connectivity options for your circuit applications. The housing, made of UL 94V-0 rated blue nylon, ensures safety and reliability. Each contact is crafted from phosphor bronze with tin plating, guaranteeing optimal signal transfer. Suitable for board mounting through soldering, this header is wave solder capable up to 265°C, making it versatile for various assembly processes. Experience seamless integration with its polarization and latch features, providing alignment and retention. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Elevate your wire-to-board connections with this high-quality, performance-driven connector.

