| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1971773-3 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Keying: | B |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Connector Height: | 14.95 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1971773-3 |
| SKU: | AMP6-1971773-3 |
6-1971773-3
Specifications
Detailed Description
Enhance power connectivity with the PTL 1X3 Plug Housing in vibrant red, designed for high temperatures. Part of the Power Triple Lock series, this UL and VDE-certified connector features a durable nylon construction and a secure crimp termination method. With one row of three receptacles, it offers reliable performance in power applications. The 6mm pitch and 600V AC/DC voltage rating ensure versatility in various setups. Its B keying, UL 94V-0 flammability standard, and -55 to 150°C operating temperature range make it suitable for demanding environments. Ideal for appliances, this connector is part of the Wire to Wire system and facilitates simple cable mount installation. Its straight cable exit angle, GWT 850°C glow-wire rating, and circuit identification feature add to its functionality. RoHS compliant, this housing is a dependable choice for power connection needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1971772-3 | ![]() | |
| TE Connectivity 2-1969688-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


