| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1971776-5 |
| Series: | Power Triple Lock |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .236 in, 6 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .319 in, 8.1 mm |
| Keying: | B |
| Number of Positions: | 10 |
| Housing Color: | Red |
| GPL: | J35 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L756 |
| Number of Power Positions: | 10 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 850°C (Flame ≤ 30 sec) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1971776-5 |
| SKU: | AMP6-1971776-5 |
6-1971776-5
Specifications
Detailed Description
Introducing the PTL 2X5 PLUG HSG HIGH TEMP KEY B RED from the Power Triple Lock series, a durable and reliable power connector designed for demanding applications. With UL and VDE standards compliance, this connector ensures safety and quality in use. Featuring a housing made of high-temperature resistant nylon in a vibrant red color, it is suitable for a wide range of environments. The connector offers two rows of ten positions each, with a 6mm pitch and crimp termination method for secure connections. With a voltage rating of 600V AC/DC, it is ideal for power applications. The B keying design prevents mismating, while the UL 94V-0 flammability standard ensures fire safety. Operating in temperatures ranging from -55 to 150°C, this connector is suitable for extreme conditions. Perfect for appliances and other power-related applications, it offers reliable performance and easy installation with its cable mount design. RoHS compliant and featuring a GWT 850°C glow wire rating, it meets the highest safety and environmental standards. Whether for industrial or commercial use, the PTL 2X5 PLUG HSG is the ideal choice for your power connection needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


