| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1971793-3 |
| Color: | Red |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug, Receptacle |
| Housing Material: | PA 66 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Package Quantity: | 400 |
| Lock Type: | Latch |
| Number of Positions: | 6 |
| Housing Color: | Red |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .231 in, 5.88 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Wire Size: | .081 - .326 mm², 28 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 15.7 mm, .618 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1971793-3 |
| SKU: | AMP6-1971793-3 |
6-1971793-3
| Heilind Number: | AMP6-1971793-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1971793-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Grace Inertia 2.5 series, our newly designed GI CONN2.5 Plug Housing in striking Red offers a seamless solution for your connectivity needs. With a durable PA 66 GF housing material and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a 6-position, 1-row configuration with a 2.5mm pitch, this connector is suitable for power and signal applications. Operating at a voltage range of 50V AC/DC and with an amperage of 3A, it guarantees efficient power transmission. Its cable mount design and crimp termination method make installation a breeze. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Whether for appliances or other electronic devices, this connector is a versatile choice. With a package quantity of 400, it's ideal for large-scale projects. Upgrade your connectivity solutions with this high-quality connector.

