| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1971817-4 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 405 |
| Packaging: | Tube, Tube/Box |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J567 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 6-1971817-4 |
| SKU: | AMP6-1971817-4 |
6-1971817-4
| Heilind Number: | AMP6-1971817-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1971817-4 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with our 4-position vertical mount header, designed for through-hole soldering. Crafted from durable nylon in a natural hue, this connector ensures reliable signal transmission. With a 2.5mm pitch, it's perfect for various circuit applications. The tin-plated contacts guarantee seamless PCB integration, while the shrouded header type offers added protection. Compliant with RoHS standards, it's an eco-friendly choice for your electronic projects. Packaged in a tube for convenience, this connector is ideal for appliances and other signal applications. Elevate your wire-to-board connections with this essential component.

