6-1971846-5

Heilind Number:AMP6-1971846-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1971846-5
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1971846-5
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:63
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Silver
Connector Height:12.8 mm, .5 in
PCB Retention Type:None
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:1.07 in, 27.3 mm
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D, 3C, 5D
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:6-1971846-5
SKU:AMP6-1971846-5

Detailed Description

Enhance connectivity in your appliances with our RAST 5 IDC Connectors. Designed for efficient power transmission, these connectors feature a durable Nylon housing and Copper Alloy contacts for reliable performance. With a 5mm pitch and 250VAC voltage rating, they ensure secure tab contact in a single row configuration. UL 94V-0 compliant for safety, they can withstand temperatures ranging from -40 to 120°C (-40 to 248°F). Perfect for PCB mounting with vertical orientation, they come in a natural housing color and matte finish. Each package includes 63 units, making them ideal for various circuit applications. Trust in the quality and versatility of these connectors for seamless wire-to-board connections.