| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2132790-0 |
| Housing Material: | Liquid Crystal Polymer |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, .12 in, 1.27 mm, .24 in, 3.04 mm, 6.09 mm |
| Voltage: | 0 V DC, 250 V AC |
| Contact Type: | Pin |
| Impedance: | 100 Ω |
| Number of Pairs: | 120 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 384 |
| Data Rate: | 16 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | G47 |
| Number of Loaded Positions: | 384 |
| Mating Entry Location: | Top |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 mm, .8 in |
| Connector Height: | .385 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L304 |
| Number of Signal Positions: | 8 |
| Contact Layout: | Staggered |
| Connector System: | Board to Board |
| Stackable: | No |
| Pairs Per Column: | 8 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 10 mm, .394 in |
| PCB Contact Termination Area Plating Thickness: | 19.68 - 100 µin, .5 - 2.54 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-2132790-0 |
| SKU: | AMP6-2132790-0 |
6-2132790-0
Specifications
Detailed Description
Elevate your power and signal connections with this high-density, staggered pin header. Designed for board-to-board applications, it features 120 pairs of 1.27mm pitch pins, offering a data rate of 16Gb/s. With a vertical mount orientation and through-hole press-fit termination, it ensures secure and reliable connectivity. The black liquid crystal polymer housing, meeting UL 94V-0 standards, guarantees durability and safety. Gold flash plating on the contact mating area ensures optimal signal transmission, while the copper alloy contact material and 100Ω impedance deliver high performance. Operating in a wide temperature range from -67 to 185°F, this header is suitable for various environments. Its 384 positions, with 8 signal positions per column, provide ample connectivity options. With a compact connector height of 9.8mm, it is ideal for space-constrained applications. RoHS compliance further underscores its quality and environmental responsibility. Experience seamless board-to-board connections with this advanced header.

