| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2137400-1 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IPX9K |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 5 |
| GPL: | N10 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.319 in |
| Height: | 1.236 in, 31.4 mm |
| Width: | 15.5 mm, .61 in |
| Mating Tab Width: | .063 in, 1.6 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | 1 |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 6-2137400-1 |
| SKU: | AMP6-2137400-1 |
6-2137400-1
Specifications
Detailed Description
Explore the versatile connectivity of the AMP MCP 1.5K series with this female terminal housing, designed for seamless integration in automotive applications. Featuring a single row layout with 5 positions, it offers reliable signal transmission with a pitch of 4mm (.157 in). Crafted from durable PBT material in a sleek black finish, this connector ensures longevity and performance in a wide temperature range from -40°C to 120°C (-40°F to 248°F). With IPX9K rating for superior water and dust protection, it guarantees optimal functionality even in harsh environments. Designed for wire-to-board or wire-to-device connections, it boasts terminal position assurance and a primary locking feature for secure assembly. RoHS compliant and lead-free solder capable, it meets stringent industry standards for environmental responsibility. Enhance your automotive electronic systems with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964971-1 | ![]() |


