| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-215911-4 |
| Series: | AMP-LATCH - NOVO |
| Gender: | Receptacle |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 64 |
| Housing Color: | Gray |
| GPL: | 318 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5746 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Part Aliases: | 6-215911-4 |
| SKU: | AMP6-215911-4 |
6-215911-4
Specifications
Detailed Description
Enhance your connectivity with our AMP-LATCH - NOVO series IDC Ribbon Cable Connector. Designed for superior performance, this receptacle features 64 contacts in a dual-row configuration, ensuring seamless signal transmission. With a cable mount termination method, it offers easy installation on ribbon cables. The gold-plated contact mating area guarantees reliable conductivity, while the rugged gray housing provides durability. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), it's ideal for various applications. RoHS compliant and meticulously engineered for precision, this connector is a must-have for your wire-to-board setups. Elevate your connectivity experience with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-2 | ![]() | |
| TE Connectivity 1-5102153-2 | ![]() |


