6-2176070-0

Heilind Number:AMP6-2176070-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2176070-0
ECAD Model:
3D Model

Description:

3521 3K0 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176070-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:3 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176070-0

Detailed Description

Enhance your circuitry with our high-performance 2512-size power resistor. Boasting a robust 2 W power rating and a precise 1% tolerance, this surface mount component is designed for reliability. With a resistance of 3 KΩ and a rated voltage of 250 V, it ensures efficient operation in various applications. The compact 6.35 x 3.2 x .55 mm dimensions make it suitable for space-constrained designs, and its solder termination type simplifies installation. RoHS compliant and featuring thick film technology, this resistor guarantees both environmental responsibility and optimal performance. Trust in its quality for your electronic projects.