| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176070-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176070-1 |
6-2176070-1
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this high-quality power resistor. With a power rating of 2 W and a resistance of 3.3 KΩ, it is designed to handle demanding applications with ease. The thick film element ensures reliability, while the 1% tolerance guarantees precision in your designs. Measuring 6.35 x 3.2 x .55 mm and featuring surface mount termination, it is easy to integrate into your PCB layout. RoHS compliant and rated for 250 V, this resistor meets international quality standards for environmental responsibility. Perfect for a wide range of industrial and commercial projects, it is a versatile and essential component for any engineer's toolkit.

