6-2176070-2

Heilind Number:AMP6-2176070-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2176070-2
ECAD Model:
3D Model

Description:

3521 3K6 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176070-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:3.6 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176070-2

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a robust 2 W power rating and a precise 1% tolerance, it offers reliable performance in demanding applications. With a resistance of 3.6 KΩ and a rated voltage of 250 V, it ensures efficient power management. The compact 2512 size and surface mount mounting style make it easy to integrate into circuit boards. Constructed with thick film technology, it guarantees durability and stability. Ideal for a wide range of industrial and electronic applications, this resistor is a must-have component for any project.