| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176070-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176070-5 |
6-2176070-5
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor. With a power rating of 2W and a resistance of 4.7 KΩ, it effortlessly handles high voltage applications up to 250V. Featuring a compact 2512 size code and a solder termination type, it's easy to integrate into your designs. The Thick Film element ensures reliable performance, while the 1% tolerance guarantees precision. RoHS compliant and measuring just 6.35 x 3.2 x .55 mm, this resistor is ideal for space-constrained projects. Upgrade your components with this essential power resistor.

