| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176087-0 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 287 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176087-0 |
6-2176087-0
| Heilind Number: | AMP6-2176087-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176087-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 0.166W Thin Film Precision Resistor. This high-quality component boasts a resistance of 287 Ω with a tight tolerance of .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .166 W and rated voltage of 100 V, it's suitable for various electronic setups. The surface mount design and solder termination make for easy installation, while its compact 0603 size fits seamlessly onto PCBs. With a low temperature coefficient of 25PPM and non-RoHS compliant construction, this resistor guarantees reliability and stability in use. Trust in its superior quality for your next project in need of precision resistance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


