| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176087-2 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 301 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176087-2 |
6-2176087-2
| Heilind Number: | AMP6-2176087-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176087-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this RP 1J 0.166W 301R 0.1% 25PPM 1K RL resistor. Measuring at a compact 0603 size, it guarantees reliability in surface mount applications. With a thin film element and a tolerance of .1%, it ensures accurate resistance of 301 ohms at a rated voltage of 100V. Its solder termination type and two terminations make installation seamless. RoHS compliant and boasting a low temperature coefficient of 25PPM, this component from Surface Mount Resistors is a must-have for high-performance electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


