| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176087-4 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 316 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176087-4 |
6-2176087-4
| Heilind Number: | AMP6-2176087-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176087-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuits with this RP 1J 0.166W resistor. With a resistance of 316 Ω and a tolerance of .1%, it delivers reliable performance in various applications. The thin film element ensures accuracy, while the solder termination type allows for easy surface mount installation. Operating at a power rating of .166 W and a rated voltage of 100 V, it guarantees stable and efficient operation. Measuring 1.55 x .8 x .45 mm, this compact component is perfect for space-constrained designs. Trust in its quality and durability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


