| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176088-9 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 4.64 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176088-9 |
6-2176088-9
| Heilind Number: | AMP6-2176088-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176088-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, boasting a resistance of 4.64 KΩ with a tolerance of .1%. Designed for surface mount applications, it features a power rating of .166 W and a rated voltage of 100 V, ensuring reliable operation. With dimensions of 1.55 x .8 x .45 mm, it offers a compact solution for space-constrained environments. The thin film element construction guarantees high accuracy, while solder termination facilitates easy installation. Ideal for various electronic projects, this resistor is a dependable choice for maintaining signal integrity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


