| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176089-1 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 47.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176089-1 |
6-2176089-1
| Heilind Number: | AMP6-2176089-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176089-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0603-size thin film precision resistor, ideal for applications requiring high accuracy. Designed for surface mount installation, it boasts a power rating of .166 W and a resistance of 47.5 KΩ with a tight tolerance of .1%. Operating at a rated voltage of 100 V, it ensures reliability in demanding environments. Measuring 1.55 x .8 x .45 mm, it offers compact yet effective performance. With its solder termination type and 2 terminations, it facilitates easy installation. Trust in this high-quality component for consistent and dependable circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


