| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176091-1 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 249 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176091-1 |
6-2176091-1
| Heilind Number: | AMP6-2176091-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176091-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2A 0.25W resistor. Measuring 0805 in size and featuring a surface mount termination, this thin film element offers a resistance of 249 ohms with a remarkable accuracy of 0.1%. Operating at a rated voltage of 150V, it ensures reliable performance in various applications. With a power rating of 0.25W and a low temperature coefficient of 25PPM, this resistor guarantees stable and efficient operation. RoHS compliant and compact in size, it's the perfect choice for your surface mount resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


