| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176091-4 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 267 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176091-4 |
6-2176091-4
| Heilind Number: | AMP6-2176091-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176091-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 2A 0.25W resistor. With a resistance of 267 Ω and a tolerance of just 0.1%, it guarantees accurate performance even in demanding applications. Its thin film element construction ensures high-quality output, while its surface mount termination type offers easy installation. Operating at a power rating of 0.25 W and a rated voltage of 150 V, this resistor is ideal for various electronic projects. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your components with this essential piece from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


