6-2176093-1

Heilind Number:AMP6-2176093-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176093-1
ECAD Model:
3D Model

Description:

RP 2A 0.25W 43K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176093-1
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:43.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176093-1

Detailed Description

Enhance circuit precision with our RP 2A 0.25W 43K2 0.1% 25PPM 1K RL resistor. Designed for surface mount applications, this thin film precision resistor boasts a resistance of 43.2 KΩ with a tolerance of .1%. Operating at a rated voltage of 150 V, it delivers reliable performance in diverse electronic setups. With two solder terminations, it ensures secure attachment, while its compact 0805 size (2 x 1.25 x .55 mm) allows for efficient placement on PCBs. Trust in its quality for your projects, whether in industrial, commercial, or consumer electronics. Please note that this product is not RoHS compliant. Elevate your designs with the precision and reliability of our surface mount resistor.