| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176093-2 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 44.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176093-2 |
6-2176093-2
| Heilind Number: | AMP6-2176093-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176093-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 0.25W resistor. Measuring 2 x 1.25 x .55 mm, this surface-mount component offers a resistance of 44.2 KΩ with a tolerance of .1%, ensuring accuracy in signal processing. With a power rating of .25 W and a rated voltage of 150 V, it's suitable for various applications. The thin film element and solder termination guarantee reliable performance, while its 25PPM ensures minimal drift over time. Ideal for use in compact designs, this resistor is a vital component for maintaining signal integrity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


