| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176093-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 48.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176093-5 |
6-2176093-5
| Heilind Number: | AMP6-2176093-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176093-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2A 0.25W 48K7 0.1% 25PPM 1K RL resistor. Measuring 2 x 1.25 x .55 mm and designed for surface mount applications, this thin film resistor boasts a resistance of 48.7 KΩ with a tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 150 V, it ensures reliable performance in various environments. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Ideal for use in critical electronic systems, this precision resistor from Surface Mount Resistors is a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


