| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176093-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 49.9 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176093-6 |
6-2176093-6
| Heilind Number: | AMP6-2176093-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176093-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 2A 0.25W resistor. Designed for surface mount applications, this thin film element boasts a resistance of 49.9 KΩ with a tight tolerance of 0.1%. Its compact 0805 size and solder termination make it easy to integrate into your circuit board. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it ensures reliable performance. With RoHS compliance and a low temperature coefficient of 25PPM, this resistor is ideal for high-precision applications. Upgrade your designs with the quality and accuracy of our surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


