| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176094-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176094-7 |
6-2176094-7
Specifications
Detailed Description
Enhance circuit precision with our RP 2A 0.25W 2K49 thin film precision resistor. Featuring a low tolerance of 0.1% and a resistance value of 2.49 KΩ, this surface mount component ensures accurate performance in demanding applications. With a power rating of 0.25 W and RoHS compliance, it meets industry standards for environmental responsibility. The compact 0805 size and solder termination make it easy to integrate into your design, while the 25PPM temperature coefficient guarantees stable operation. Trust in the quality of our Surface Mount Resistors for reliable and consistent results in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


