6-2176216-0

Heilind Number:AMP6-2176216-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2176216-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 91K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176216-0
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:91 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176216-0

Detailed Description

Enhance your circuitry with our CPF A 0603 Precision Resistor, meticulously crafted for optimal performance. This Surface Mount device, with a resistance of 91 KΩ and tolerance of 0.1%, ensures reliable and accurate operation. Its Thin Film element and solder termination type guarantee seamless integration, while the compact 0603 size (1.55 x .8 x .45 mm) allows for versatile placement. Operating at a power rating of .063 W and with a low temperature coefficient of 25PPM, it is ideal for precision applications. Trust in its quality, as it is part of our RoHS-compliant Surface Mount Resistors range.