6-2176216-2

Heilind Number:AMP6-2176216-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2176216-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 110K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176216-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:110 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176216-2

Detailed Description

Enhance your circuitry with this high-precision CPF A 0603 resistor. Featuring a resistance of 110 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and solder termination make it suitable for surface mount installation, measuring a compact 1.55 x .8 x .45 mm. With a power rating of .063 W and low temperature coefficient of 25PPM, it guarantees reliable operation. This 1K reel-packaged component is a must-have for electronic projects, offering quality and performance in a small, efficient package.