6-2176216-4

Heilind Number:AMP6-2176216-4
Manufacturer:TE Connectivity
Manufacturer Number:6-2176216-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 180K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176216-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:180 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176216-4

Detailed Description

Enhance precision in your electronic projects with our CPF A 0603 180K 0.1% 25PPM 1K RL resistor. This surface mount component offers a resistance of 180 KΩ with a tolerance of 0.1%, ensuring reliable performance. Crafted with thin film technology, it guarantees high accuracy in signal processing. The compact 0603 size and solder termination make it easy to integrate onto PCBs. Operating at a power rating of .063 W, it is suitable for various applications. With RoHS compliance, you can trust in its environmental sustainability. Elevate your designs with this essential component from our Surface Mount Resistors collection.