6-2176216-7

Heilind Number:AMP6-2176216-7
Manufacturer:TE Connectivity
Manufacturer Number:6-2176216-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 237K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176216-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:237 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176216-7

Detailed Description

Enhance the precision of your electronic circuits with our CPF A 0603 thin film surface mount resistor. With a resistance of 237 KΩ and a tolerance of 0.1%, this high-quality component ensures accurate performance. Operating at a power rating of .063 W with low temperature coefficient of 25PPM, it guarantees stability in various applications. Measuring just 1.55 x .8 x .45 mm, it's compact yet efficient. Designed for easy installation with solder termination, it's ideal for space-constrained designs. Trust in the reliability of our Surface Mount Resistors for your projects.