6-2176216-9

Heilind Number:AMP6-2176216-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176216-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 330K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176216-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:330 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176216-9

Detailed Description

Enhance precision in your electronic circuits with our CPF A 0603 330K Thin Film Precision Resistor. This surface-mount component features a resistance of 330 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its compact 0603 size and solder termination make it easy to integrate onto your PCB, measuring just 1.55 x 0.8 x 0.45 mm. Operating at a power rating of 0.063 W, it's suitable for a wide range of applications where accuracy is paramount. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate the performance of your designs with this high-quality chip resistor.