6-2176217-0

Heilind Number:AMP6-2176217-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2176217-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 34K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176217-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:34.8 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176217-0

Detailed Description

Enhance your electronic projects with the precision and reliability of this surface mount resistor. Measuring 0805 in size with a power rating of .1 W, it features a resistance of 34.8 KΩ and a tolerance of .1%, ensuring accurate performance. With a thin film element type and termination type of solder, it guarantees secure and efficient connectivity. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for various applications, this chip resistor is a must-have component for any electronics enthusiast or professional.