6-2176217-3

Heilind Number:AMP6-2176217-3
Manufacturer:TE Connectivity
Manufacturer Number:6-2176217-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 49K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176217-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:9.9 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176217-3

Detailed Description

Enhance circuit performance with this precision surface mount resistor, featuring a resistance of 49.9 KΩ with a tolerance of 0.1% for accurate and reliable operation. Designed for high precision applications, this thin film resistor offers a power rating of 0.1 W and a low temperature coefficient of 25PPM. Its compact 0805 size and solder termination make it easy to mount on PCBs, while ensuring space efficiency. Trust in its quality construction for consistent performance, meeting the demands of various electronic projects.