6-2176217-7

Heilind Number:AMP6-2176217-7
Manufacturer:TE Connectivity
Manufacturer Number:6-2176217-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 100K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176217-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:100 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176217-7

Detailed Description

Enhance your circuit performance with our precision CPF A 0805 resistor. This compact surface-mount component features a resistance of 100 KΩ with a tight tolerance of 0.1%, ensuring accurate signal control. Crafted with a thin film element, it guarantees reliable operation even in demanding environments. The 0.1 W power rating and low temperature coefficient of 25PPM make it ideal for applications requiring stability and precision. With solder termination and a compact 0805 size, it's easy to integrate into your designs. Trust in the quality of our surface mount resistors for consistent and dependable performance.