6-2176217-9

Heilind Number:AMP6-2176217-9
Manufacturer:TE Connectivity
Manufacturer Number:6-2176217-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 680K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176217-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:680 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176217-9

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element for accurate performance. With a resistance of 680 KΩ and a tolerance of 0.1%, it ensures reliable operation. The surface mount design and solder termination make it easy to install, while its compact 0805 size fits seamlessly into your circuit. Operating at a power rating of 0.1 W and with a low temperature coefficient of 25PPM, it guarantees stable and efficient functionality. Ideal for applications requiring high precision, this resistor is a valuable addition to any engineer's toolkit.