6-2176230-1

Heilind Number:AMP6-2176230-1
Manufacturer:TE Connectivity
Manufacturer Number:6-2176230-1
ECAD Model:
3D Model

Description:

3522 82K 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176230-1
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:82 KΩ
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-2176230-1

Detailed Description

Enhance your electronic projects with this high-quality surface mount resistor, featuring a power rating of 3W. Measuring 6.35 x 3.2 x 0.55mm, it's designed for efficient performance in compact spaces. With a resistance of 82 KΩ and a tolerance of 5%, it ensures accurate and reliable operation. The solder termination type and surface mount mounting style make installation a breeze. Crafted with thick film technology, this resistor guarantees durability and longevity. Ideal for a wide range of applications, it's a must-have component for any electronic enthusiast or professional engineer.