| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176245-7 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176245-7 |
6-2176245-7
| Heilind Number: | AMP6-2176245-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176245-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGS1206 5% 330K surface mount resistor. Specially designed for general purpose applications, this compact component boasts a power rating of .6 W and a resistance of 330 KΩ, ensuring reliable performance in various electronic devices. With a rated voltage of 200 V and thick film element construction, it offers robust protection and stability. Its solder termination type allows for easy installation, while its compact dimensions of 3.1 x 1.55 x .55 mm make it ideal for space-constrained designs. Trust in the quality and precision of our surface mount resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176245-8 | ![]() |


