| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176246-2 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176246-2 |
6-2176246-2
| Heilind Number: | AMP6-2176246-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176246-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS2512 5% 120K resistor. This surface mount component boasts a power rating of 1.5 W, making it ideal for a wide range of applications. With a resistance of 120 KΩ and a rated voltage of 250 V, it ensures reliable performance. The compact 2512 size and solder termination type facilitate easy installation, while its thick film element construction guarantees durability. RoHS compliant and featuring a tolerance of 5%, this general purpose resistor is a dependable choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176246-3 | ![]() |


