6-2176251-2

Heilind Number:AMP6-2176251-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2176251-2
ECAD Model:
3D Model

Description:

CRGS2010 5% 120K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176251-2
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-2176251-2

Detailed Description

Enhance your electronic projects with the CRGS2010 5% 120K Surface Mount Resistor. This compact yet powerful component, with a size code of 2010 and a power rating of 0.75W, is designed for high performance in a variety of applications. Featuring thick film technology and a 5% tolerance, it ensures accurate and reliable resistance. With a resistance value of 120 KΩ and a rated voltage of 200V, it offers robust protection and stability. Its solder termination type and surface mount mounting style make it easy to install, while its small dimensions of 5 x 2.5 x 0.55mm save valuable space on your PCB. Whether you're a hobbyist or a professional, this general purpose resistor is a must-have for your toolkit.