| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176251-5 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176251-5 |
6-2176251-5
| Heilind Number: | AMP6-2176251-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176251-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGS2010 5% 220K General Purpose Resistor. This Surface Mount component, measuring 2010 in size with dimensions of 5 x 2.5 x .55 mm, offers a power rating of .75 W and a resistance of 220 KΩ. With a rated voltage of 200 V, it ensures reliable performance. The Thick Film element, featuring a tolerance of 5%, is ideal for a variety of applications. Its solder termination type and surface mount mounting style make for easy installation. Trust in this RoHS-compliant resistor for efficient and effective circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-2176251-6 | ![]() |


