6-2176251-8

Heilind Number:AMP6-2176251-8
Manufacturer:TE Connectivity
Manufacturer Number:6-2176251-8
ECAD Model:
3D Model

Description:

CRGS2010 5% 390K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176251-8
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:390 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-2176251-8

Detailed Description

Enhance your electronic circuits with the CRGS2010 5% 390K Surface Mount Resistor. Featuring a power rating of .75W, this compact component is designed for high-performance applications. With a resistance of 390 KΩ and a rated voltage of 200V, it ensures reliable operation. The solder termination type and surface mount mounting style make installation a breeze. Built with thick film technology and a tolerance of 5%, this resistor guarantees precision in signal processing. RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this essential component.