MS3459W16S-4PW

Heilind Number:AMP6-2176254-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W16S-4PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R32 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W16S-4PW
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.32 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176254-0

Detailed Description

Enhance precision in your electronic designs with this CPF 0603 surface mount resistor. Measuring 1.55 x 0.8 x 0.45 mm, it is compact yet powerful with a .063 W power rating and a resistance of 2.32 Ω. Operating at a voltage of 50 V, this thin film resistor offers high accuracy with a tolerance of .1% and low temperature coefficient of 25ppm. Perfect for SMT applications, it features solder terminations for easy installation. Trust in its quality construction for reliable performance in your circuits.