MS3459W16S-4PX

Heilind Number:AMP6-2176254-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W16S-4PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R37 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W16S-4PX
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.37 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176254-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. With a resistance of 2.37 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it is suitable for various applications. Its compact 0603 size and surface mount design make it easy to integrate into your circuit board. RoHS compliance guarantees its environmental friendliness. Trust in this high-quality component for reliable and consistent results in your projects.