MS3459W16S-4PY

Heilind Number:AMP6-2176254-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W16S-4PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R43 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W16S-4PY
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2.43 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176254-2

Detailed Description

Enhance circuit performance with this precision resistor, featuring a thin film element that ensures accuracy within a tight tolerance of 0.1%. Designed for surface mount applications, this CPF 0603 resistor offers a power rating of .063 W and a resistance of 2.43 Ω, providing reliable performance in a compact 1.55 x .8 x .45 mm package. With a low temperature coefficient of 25ppm and a rated voltage of 50V, it guarantees stable operation even in demanding environments. Perfect for high-precision electronic devices, this resistor is a valuable component for maintaining signal integrity and optimizing system efficiency.