6-2176254-5

Heilind Number:AMP6-2176254-5
Manufacturer:TE Connectivity
Manufacturer Number:6-2176254-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R61 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176254-5
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.61 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176254-5

Detailed Description

Enhance the precision of your electronic applications with this ultra-compact CPF 0603 thin film resistor. Designed for surface mount installation, it boasts a low power rating of .063 W and a tight tolerance of .1%. With a resistance of 2.61 Ω and a rated voltage of 50 V, it ensures stable performance even in demanding environments. RoHS compliance guarantees its eco-friendly composition, while its 1.55 x .8 x .45 mm dimensions make it ideal for space-constrained designs. Trust in this high-quality component for consistent and reliable circuit protection.