6-2176254-6

Heilind Number:AMP6-2176254-6
Manufacturer:TE Connectivity
Manufacturer Number:6-2176254-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R67 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176254-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.67 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176254-6

Detailed Description

Enhance circuit performance with our precision CPF 0603 thin film resistor. Designed for surface mount applications, this resistor features a low resistance of 2.67 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25ppm, ensuring accurate and stable operation. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of electronic devices. Measuring just 1.55 x .8 x .45 mm, it is compact yet robust. RoHS compliant and available in reel packaging, it is ideal for high-volume production. Upgrade your designs with the reliability and precision of our surface mount resistor.