6-2176280-0

Heilind Number:AMP6-2176280-0
Manufacturer:TE Connectivity
Manufacturer Number:6-2176280-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 8R25 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176280-0
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:8.25 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-2176280-0

Detailed Description

Enhance precision in your electronic circuits with this CPF 0402 thin film resistor. With a resistance of 8.25 ohms and a tolerance of 0.1%, it offers reliable performance even in demanding applications. Operating at a rated voltage of 25V and a power rating of 0.063W, it ensures stable and efficient operation. The surface mount design and solder termination make it easy to integrate into your PCB layout. Measuring just 1 x 0.5 x 0.3mm, it's compact yet powerful, ideal for space-constrained projects. RoHS compliant and featuring low temperature coefficient (25ppm), this precision resistor is a vital component for achieving accuracy and consistency in your designs.