MS3459W16S-5PX

Heilind Number:AMP6-2176280-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W16S-5PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 8R45 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W16S-5PX
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:8.45 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176280-1

Detailed Description

Enhance your precision electronic projects with our CPF 0402 thin film surface mount resistor. Measuring just 1 x .5 x .3 mm, this compact component offers a resistance of 8.45 Ω with a tolerance of .1%, ensuring accurate performance. Rated for 25 V and .063 W, it's perfect for applications demanding high precision and reliability. With a low temperature coefficient of 25ppm, it guarantees stable operation even in fluctuating environments. RoHS compliance underscores our commitment to sustainability, making it a responsible choice for your circuit designs. Trust in the quality and performance of our Surface Mount Resistors for seamless integration into your projects.