MS3459W16S-5PY

Heilind Number:AMP6-2176280-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W16S-5PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 8R66 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W16S-5PY
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:8.66 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176280-2

Detailed Description

Enhance circuit performance with our precision resistor, designed for optimal accuracy in electronic applications. This CPF 0402 model boasts a resistance of 8.66 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Its thin film element ensures reliable operation, even at a rated voltage of 25 V and power rating of .063 W. With surface mount termination and compact 0402 size, it's easy to integrate into PCBs for streamlined assembly. RoHS compliant and supplied in a reel of 5K, this resistor is a dependable choice for high-precision systems. Elevate your designs with the quality and performance of our Surface Mount Resistors.