MS3459W16S-5SW

Heilind Number:AMP6-2176280-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W16S-5SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 9R31 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W16S-5SW
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:9.31 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176280-5

Detailed Description

Enhance your circuit's precision with our ultra-compact CPF 0402 precision resistor. This thin film resistor boasts a resistance of 9.31 Ω with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. Operating at a rated voltage of 25V and power rating of .063W, it's perfect for demanding applications where accuracy is paramount. With surface mount installation and compact dimensions of 1 x .5 x .3 mm, it's space-efficient and easy to integrate. Trust in the quality and reliability of our surface mount resistors for your electronic designs.